text.skipToContent text.skipToNavigation

Manufacturer Part #

SCBS-4-19

SCBS Series Nylon .725 inch Thread Mount Studded Circuit Board Support

ECAD Model:
Mfr. Name: Essentra Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Essentra Components SCBS-4-19 - Technical Attributes
Attributes Table
Length: 0.9in
Style: Threaded
Material: Nylon
Diameter: 32in
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$305.00
USD
Quantity
Unit Price
1,000
$0.305
2,000+
$0.297
Product Variant Information section