text.skipToContent text.skipToNavigation

Manufacturer Part #

HBG-160-24B

100 - 277Vac, 156W, 6500mA, 14.4-24V, [0-10V, PWM...], IP67 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HBG-160-24B - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 156W
Minimum Output Voltage: 14.4V
Maximum Output Voltage: 24V
Minimum Output Current: 6500mA
Maximum Output Current: 6500mA
Input Power Factor: 0.98
Efficiency: 92%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1
IP Rating: IP67 - Outdoor Lighting Rating
Dimming Control: Potentiometer,PWM,0-10V
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$69.28
USD
Quantity
Unit Price
1
$69.28
2
$68.50
4
$67.73
5
$67.48
15+
$65.98
Product Variant Information section