Manufacturer Part #
HLG-150H-12A
100 - 277Vac, 150W, 7500 - 12500mA, 6-12V, IP65 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL HLG-150H-12A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MEAN WELL HLG-150H-12A - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 277VAC |
| Max Output Power: | 150W |
| Minimum Output Voltage: | 6V |
| Maximum Output Voltage: | 12V |
| Minimum Output Current: | 7500mA |
| Maximum Output Current: | 12500mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 91.5% |
| Number of Output Channels: | 1 |
| Certifications: | CB,CCC,CE,cUL,ENEC,FCC,UL |
| Driver Class: | Class I,Class 1,SELV |
| IP Rating: | IP65 - Outdoor Lighting Rating |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
The HLG-150H-12A is a LED driver module with 150 W single output switching power supply.
Features:
- Universal AC input / Full range (up to 305VAC)
- Built-in active PFC function
- Protections: Short circuit / Over current / Over voltage / Over temperature
- Cooling by free air convection
- OCP point adjustable through output cable or internal potentiometer
- IP67 / IP65 design for indoor or outdoor installations
- Three in one dimming function (1~10Vdc or PWM signal or resistance)
- Suitable for LED lighting and street lighting applications
- Compliance to worldwide safety regulations for lighting
- 5 years warranty (Note.9)
- Suitable for dry / damp / wet locations
- High efficiency up to 94%
View the List of available HLG Series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$64.98
2
$64.25
4
$63.53
5
$63.30
15+
$61.89
Product Variant Information section
Available Packaging
Package Qty:
1 per Box