text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-150H-54A

100 - 277Vac, 151.2W, 1680 - 2800mA, 27-54V, IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-150H-54A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 151.2W
Minimum Output Voltage: 27V
Maximum Output Voltage: 54V
Minimum Output Current: 1680mA
Maximum Output Current: 2800mA
Input Power Factor: 0.9
Efficiency: 94%
Number of Output Channels: 1
Certifications: CB,CCC,CE,cUL,ENEC,FCC,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Excludes Dimming
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$64.98
USD
Quantity
Unit Price
1
$64.98
2
$64.25
4
$63.53
5
$63.30
15+
$61.89
Product Variant Information section