text.skipToContent text.skipToNavigation

Manufacturer Part #

HLG-320H-12A

100 - 277Vac, 264W, 22000mA, 6-12V, [Potentiome...], IP65 LED Driver

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
MEAN WELL HLG-320H-12A - Technical Attributes
Attributes Table
Nominal Input Voltage: 100VAC to 277VAC
Max Output Power: 264W
Minimum Output Voltage: 6V
Maximum Output Voltage: 12V
Minimum Output Current: 22000mA
Maximum Output Current: 22000mA
Input Power Factor: 0.9
Efficiency: 91.5%
Number of Output Channels: 1
Certifications: CE,cUL,UL
Driver Class: Class I,Class 1,SELV
IP Rating: IP65 - Outdoor Lighting Rating
Dimming Control: Potentiometer
Minimum Dimming Level: 10%
Is Dim to Off: False
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$116.80
USD
Quantity
Unit Price
1
$116.80
2
$115.09
3
$114.11
4
$113.41
5+
$111.23
Product Variant Information section