Manufacturer Part #
LPF-40-48
100 - 277Vac, 40.32W, 840mA, 28.8-48V, IP67 LED Driver
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Bulk | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL LPF-40-48 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The LPF-40-48 is a 48 V LPF-40 Series Single Output Short Circuit Protection AC/DC Switching Power Supply.
Features:
- Universal AC input / Full range
- Built-in active PFC function
- High efficiency up to 89%
- Protections: Short circuit / Over current / Over voltage / Over temperature
- Cooling by free air convection
- Fully isolated plastic case
- Fully encapsulated with IP67 level (Note.6)
- Class 2 power unit, no FG
- Class 2 power unit
- Suitable for LED lighting and moving sign applications
- Compliance to worldwide safety regulations for lighting
- Suitable for dry / damp / wet locations
- 3 years warranty
View the Available LPF-40 Series of LED Driver Modules
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$28.13
3
$27.72
5
$27.54
15
$27.14
25+
$26.79
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk