
Manufacturer Part #
VLM40E-12-T
40 W max, Constant Voltage 12 V Vout
Product Specification Section
ERP Power VLM40E-12-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ERP Power VLM40E-12-T - Technical Attributes
Attributes Table
Nominal Input Voltage: | 220VAC to 240VAC |
Max Output Power: | 40W |
Output Voltage: | 12V |
Input Power Factor: | 0.9 |
Efficiency: | 90% |
Certifications: | UL |
IP Rating: | IP20 |
Mounting Method: | Chassis Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$20.19
3
$19.91
5
$19.79
20
$19.45
30+
$19.23
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Chassis Mount