Manufacturer Part #
MP1720DH-6-LF-Z
MP1720 Series 2.7 W Mono Class D Audio 6 dB Gain Amplifier - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP1720DH-6-LF-Z - Product Specification
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
Monolithic Power Systems MP1720DH-6-LF-Z - Technical Attributes
Attributes Table
| Type: | Class D |
| No of Channels: | 2 |
| Output Type: | Mono |
| Supply Voltage-Max: | 5.5V |
| Signal-to-Ratio-Nom: | 91.3dB |
| Operating Temp Range: | -40°C to +85°C |
| Common Mode Rejection Ratio: | -66dB |
| Power Supply Rejection Ratio: | -70dB |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000+
$0.365
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MSOP-10
Mounting Method:
Surface Mount