Manufacturer Part #
ISL1571IUEZ-T7
IC PREAMP MICROPHONE SOT23-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Renesas | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1500 per Reel Package Style:MSOP-10EP Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Renesas ISL1571IUEZ-T7 - Product Specification
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
Renesas ISL1571IUEZ-T7 - Technical Attributes
Attributes Table
| Amplifier Type: | Differential |
| No of Channels: | 2 |
| 3dB Bandwidth-Min: | 250MHz |
| Slew Rate-Nom: | 1200V/µs |
| Input Offset Voltage-Max: | 7.5mV |
| Average Bias Current-Max: | 7µA |
| Supply Voltage: | 4.5V to 13.2V |
| Supply Current: | 12mA to 21.5mA |
| Operating Temp Range: | -40°C to +85°C |
| Low Noise: | 6nV/√Hz |
| Output Current: | 1A |
| Moisture Sensitivity Level: | 3 |
| Package Style: | MSOP-10EP |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,500+
$2.02
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
MSOP-10EP
Mounting Method:
Surface Mount