Manufacturer Part #
LMV324LIPT
LMV324L Series 5.5 V 1.3 MHz General Purpose Operational Amplifier - TSSOP-14
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:TSSOP-14 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2349 | ||||||||||
Product Specification Section
STMicroelectronics LMV324LIPT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LMV324LIPT - Technical Attributes
Attributes Table
| Amplifier Type: | Low Power |
| No of Channels: | 4 |
| Slew Rate-Nom: | 0.7V/µs |
| Input Offset Voltage-Max: | 7mV |
| Gain Bandwidth Product: | 1MHz |
| Average Bias Current-Max: | 63nA |
| Supply Voltage: | 2.7V to 6V |
| Common Mode Rejection Ratio: | 85dB |
| Supply Current: | 145mA |
| Output Type: | Rail to Rail |
| Operating Temp Range: | -40°C to +125°C |
| DC Voltage Gain: | 100dB |
| Phase Margin: | 44° |
| Low Noise: | 40nV/√Hz |
| Output Current: | 48mA |
| Package Style: | TSSOP-14 |
| Mounting Method: | Surface Mount |
Features & Applications
The LMV324LIPT is a 5.5 V supply voltage and 1.3 MHz gain bandwidth general purpose operational amplifier, available in surface mount TSSOP-14 package.
These devices are specifically designed to operate at low voltages (2.7 to 5 V) with enhanced performances compared to the industry standard LM3xx series.
Features:
- Low power consumption: 250 μA max at 5 V
- Low offset voltage: 7 mV max at 25 °C
- Industrial temperature range: -40 °C to +125 °C
- Low supply voltage: 2.7 V - 5.5 V
- Gain bandwidth product: 1.3 MHz
- Tiny packages
Applications:
- Battery-powered applications
- Portable devices
- Signal conditioning
- Active filtering
- Medical instrumentation
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500
$0.23
7,500
$0.225
12,500+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
TSSOP-14
Mounting Method:
Surface Mount