Manufacturer Part #
MCP6007-E/MS
DUAL, 1MHZ OP AMP, E TEMP; Amplifier Circuit
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Tube Package Style:MSOP-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2302 | ||||||||||
Product Specification Section
Microchip MCP6007-E/MS - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip MCP6007-E/MS - Technical Attributes
Attributes Table
| Amplifier Type: | General Purpose |
| No of Channels: | 2 |
| Slew Rate-Nom: | 1.9V/µs |
| Input Offset Voltage-Max: | 1.6mV |
| Gain Bandwidth Product: | 1MHz |
| Supply Voltage: | 1.8V to 5.5V |
| Common Mode Rejection Ratio: | 60dB |
| Supply Current: | 50µA |
| Output Type: | Rail to Rail |
| Power Supply Rejection Ratio: | 80dB |
| Operating Temp Range: | -40°C to +125°C |
| Low Noise: | 25nV/√Hz |
| Moisture Sensitivity Level: | 1 |
| Package Style: | MSOP-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
100
$0.235
400
$0.23
2,000
$0.225
4,000
$0.22
12,500+
$0.215
Product Variant Information section
Available Packaging
Package Qty:
100 per Tube
Package Style:
MSOP-8
Mounting Method:
Surface Mount