text.skipToContent text.skipToNavigation

Manufacturer Part #

DG451EQ-T1-E3

DG451 Series 44 V 4 Ohm SPST Quad CMOS Analog Switch - TSSOP-16

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay DG451EQ-T1-E3 - Technical Attributes
Attributes Table
No of Channels: 4
Circuitry: SPST
Supply Current: 0.001µA
ON Resistance: 3.8Ω
Supply Voltage: 44V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$3,390.00
USD
Quantity
Unit Price
3,000
$1.13
6,000+
$1.11
Product Variant Information section