text.skipToContent text.skipToNavigation

Manufacturer Part #

LM293D

Analog Comparators Lo-Pwr Dual Voltage

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics LM293D - Technical Attributes
Attributes Table
Type: Voltage
No of Channels: 2
Average Bias Current-Max: 250nA
Supply Voltage: 2V to 36V
Thermal Resistance: 125°C/W
Package Style:  SOIC-8
Mounting Method: Surface Mount
Features & Applications

The LM293D is a 36 V supply voltage and 250 nA bias current low power dual voltage comparator, available in surface mount SOIC-8 package.

This device consist of two independent low voltage comparator designed specifically to operate from a single supply over a wide range of voltage.

Features:

  • Wide single-supply voltage range or dual supplies: +2 V to +36 V or ±1 V to ±18 V
  • Very low supply current (0.45 mA) independent of supply voltage (1 mW/comparator at +5 V)
  • Low input bias current: 20 nA typ.
  • Low input offset current: ±3 nA typ.
  • Low input offset voltage: ±1 mV typ.
  • Input common-mode voltage range includes ground
  • Low output saturation voltage: 80 mV typ. (Isink = 4 mA)
  • Differential input voltage range equal to the supply voltage
  • TTL, DTL, ECL, MOS, CMOS compatible outputs
  • Available in DIP8, SO-8, TSSOP8, MiniSO-8, and DFN8 2 x 2 mm packages
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$3,020.00
USD
Quantity
Unit Price
2,000+
$1.51
Product Variant Information section