
Manufacturer Part #
TS7211AILT
TS7211 Series 10 V 300 pA Single BiCMOS Rail to Rail μPower Comparator -SOT-23-5
Product Specification Section
STMicroelectronics TS7211AILT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics TS7211AILT - Technical Attributes
Attributes Table
Type: | General Purpose |
Configuration: | Single |
No of Channels: | 1 |
Average Bias Current-Max: | 3pA |
Supply Voltage: | 2.7V to 10V |
Output Type: | Push Pull |
Thermal Resistance: | 250°C/W |
Response Time: | 4µs |
Input Offset Voltage-Max: | 7mV |
Output Current: | 30mA |
Quiescent Current: | 12µA |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-23-5 (SOT-25) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.52
6,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-5 (SOT-25)
Mounting Method:
Surface Mount