text.skipToContent text.skipToNavigation

Manufacturer Part #

NJU6432BFH1

NJU6432B Series 6.5 V 53- Segment Surface Mount Duplex LCD Driver - QFP-64

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices NJU6432BFH1 - Technical Attributes
Attributes Table
Display Mode: Segment
Segments Count: 53
Supply Voltage: 2.5V to 6.5V
Logic Input Voltage-Max: 6.5V
Package Style:  QFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,310.00
USD
Quantity
Unit Price
1,000+
$2.31
Product Variant Information section