text.skipToContent text.skipToNavigation

Manufacturer Part #

PCF85134HL/1,118

PCF85134 Series 5.5 V 60 Segment IC LCD Display Driver - LQFP-80

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP PCF85134HL/1,118 - Technical Attributes
Attributes Table
Display Mode: Segment
No of Elements: 240
Interface: I2C
Supply Voltage: 1.8V to 5.5V
Supply Current: 24µA
LCD Supply Voltage [VLCD]: 2.5V to 6.5V
Logic Input Voltage-Max: 6.5V
Multiplexed Display Capability: Yes
Power Dissipation: 0.4W
Clock Frequency-Max: 3.6kHz
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  LQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1000
Multiple Of:
1000
Total
$2,070.00
USD
Quantity
Unit Price
1,000+
$2.07
Product Variant Information section