text.skipToContent text.skipToNavigation

Référence fabricant

MIC3230YTSE

BOOST DRIVER CONTROLLER FOR HIGH POWER LEDS

Modèle ECAD:
Nom du fabricant: Microchip
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Microchip MIC3230YTSE - Caractéristiques techniques
Attributes Table
Supply Voltage: 6V to 45V
Switching Frequency-Max: 1MHz
Style d'emballage :  TSSOP-16EP
Méthode de montage : Surface Mount
Fonctionnalités et applications

Micrel Inc., is a leading manufacturer of IC solutions for the worldwide analog, Ethernet and high bandwidth markets. The Company's products include high performance analog, power, advanced mixed-signal and radio frequency semiconductors; high speed communication, clock management, Ethernet switch and physical layer transceiver integrated circuits. These products address a wide range of rapidly growing end markets including cellular handsets, portable and enterprise computing, enterprise and home networking, wide area and metropolitan area networks and industrial equipment.

The MIC3230YTSE/1/2 are constant current boost switching controllers specifically designed to power one or more strings of high power LEDs. The MIC3230/1/2 have an input voltage range from 6 V to 45 V and are ideal for a variety of solid state lighting applications.  The MIC3230/1/2 utilizes an external power device which offers a cost conscious solution for high power LED applications. The powerful drive circuitry can deliver up to 70 W to the LED system. Power consumption has been minimized through the implementation of a 250 mV feedback voltage reference providing an accuracy of ±3%. The MIC323x family is dimmable via a pulse width modulated (PWM) input signal and also features an enable pin for low power shutdown.

Multiple MIC3230 ICs can be synchronized to a common operating frequency. The clocks of these synchronized devices can be used together in order to help reduce noise and errors in a system.  An external resistor sets the adjustable switching frequency of the MIC3230/1. The switching frequency can be between 100 kHz and 1 MHz. Setting the switching frequency provides the mechanism by which a design can be optimized for efficiency (performance) and size of the external components (cost). The MIC323x family of LED drivers also offer the following protection features: Over voltage protection (OVP), thermal shutdown and under-voltage lock-out (UVLO). The MIC3231 offers a dither feature to assist in the reduction of EMI. This is particularly useful in sensitive EMI applications, and provides for a reduction or emissions by approximately 10 dB.  The MIC3232 is a 400 kHz fixed frequency device offered in a small MSOP-10 package. The MIC3230/1 are offered in both the EPAD TSSOP-16 package and the 3 mm × 3 mm MLF®-12 package.

Key Features:

  • 6 V to 45 V input supply range.
  • Capable of driving up to 70 W.
  • Ultra low EMI via dithering on the MIC3231.
  • Programmable LED drive current.
  • Feedback voltage = 250 mV ±3%.
  • Programmable switching frequency (MIC3230/1) or 400 kHz fixed frequency operation (MIC3232).
  • PWM Dimming and separate enable shutdown.
  • Frequency synchronization with other MIC3230s.
  • Protection features:
    • Over Voltage Protection (OVP).
    • Over temperature protection.
    • Under-voltage Lock-out (UVLO).
  • –40°C to +125°C junction temperature range.

Applications:

  • Street lighting.
  • Solid state lighting.
  • General illumination.
  • Architectural lighting.
  • Constant current power supplies.

To learn more about the MIC3230x product family, Click Here.

Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
7 708
Délai d'usine :
4 Semaines
Commande minimale :
470
Multiples de :
94
Total 
977,60 $
USD
Quantité
Prix unitaire
94
$2.11
282
$2.08
940
$2.05
1 410+
$2.03
Product Variant Information section