Manufacturer Part #
MP1518DJE-LF-Z
6 LED, 2.6-6Vin Switch Driver, Better EMI Version of MP1518DJ
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP1518DJE-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP1518DJE-LF-Z - Technical Attributes
Attributes Table
| Supply Voltage: | 2.5V to 6V |
| Output Current per Channel: | 20mA |
| Output Voltage: | 2.5V to 25V |
| Switching Frequency-Max: | 1.5MHz |
| Package Style: | TSOT-23-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000+
$0.625
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-6
Mounting Method:
Surface Mount