text.skipToContent text.skipToNavigation

Manufacturer Part #

MC33153PG

MC Series 1 A 20 V 100 kOhm Through Hole Single IGBT Gate Driver - PDIP-8

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC33153PG - Technical Attributes
Attributes Table
No of Outputs: Single
Output Impedance: 100kΩ
Peak Output Current: 1A
Supply Voltage-Max: 20V
Package Style:  PDIP-8
Mounting Method: Through Hole
Features & Applications

The MC33153 Single IGBT Gate Driver

The MC33153 is specifically designed as an IGBT driver for high power applications that include ac induction motor control, brushless dc motor control and uninterruptable power supplies. Although designed for driving discrete and module IGBTs, this device offers a cost effective solution for driving power MOSFETs and Bipolar Transistors. Device protection features include the choice of desaturation or overcurrent sensing and undervoltage detection. These devices are available in dual-in-line and surface mount packages.

Key Features:

  • High Current Output Stage: 1.0 A Source/2.0 A Sink
  • Protection Circuits for Both Conventional and Sense IGBTs
  • Programmable Fault Blanking Time
  • Protection against Overcurrent and Short Circuit
  • Undervoltage Lockout Optimized for IGBT’s
  • Negative Gate Drive Capability
  • Cost Effectively Drives Power MOSFETs and Bipolar Transistors
  • This is a Pb-Free and Halide-Free Device

To learn more about the MC33153 product family, Click Here

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
800
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$472.00
USD
Quantity
Unit Price
50
$0.625
200
$0.605
750
$0.59
2,000
$0.58
5,000+
$0.56
Product Variant Information section