text.skipToContent text.skipToNavigation

Manufacturer Part #

ATA6847T-5033E/NHX

ATA6847 Series 42 V Three Phase Brushless DC Motor Driver - VQFN-40

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Date Code: 2519
Product Specification Section
Microchip ATA6847T-5033E/NHX - Technical Attributes
Attributes Table
Motor Type: Brushless DC
No of Outputs: Triple
Clock Frequency-Max: 50kHz
Supply Voltage: 3V to 42V
Interface: SPI
Operating Temp Range: -40°C to +170°C
Package Style:  VQFN-40
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3300
Multiple Of:
3300
Total
$3,498.00
USD
Quantity
Unit Price
3,300+
$1.06