text.skipToContent text.skipToNavigation

Manufacturer Part #

VNQ860TR-E

N-Channel 36 V 250 mA 270 mOhm Surface Mount Power Switch/Driver - SO-20

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics VNQ860TR-E - Technical Attributes
Attributes Table
No of Outputs: Quad
Output Current-Max: 0.25A
Rated Power Dissipation: 16W
Supply Voltage-Max: 36V
Package Style:  SOIC-20
Mounting Method: Surface Mount
Features & Applications
The VNQ860TR-E is a quad channel high-side driver with an on state resistance of 270 mO.

This monolithic device is designed by using ST Microelectronics VIPower™ M0-3 technology intended to drive any type of load with one side connected to ground. This device is specially suitable for industrial applications in norms conformity with IEC 61131 standard.

Features:

  • CMOS compatible I/Os
  • Undervoltage and overvoltage shutdown
  • Shorted load protection
  • Thermal shutdown
  • Very low standby current
  • Protection against loss of ground

View the available VNQ860 series of high side drivers

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,090.00
USD
Quantity
Unit Price
1,000+
$2.09
Product Variant Information section