text.skipToContent text.skipToNavigation

Manufacturer Part #

ISL84051IVZ

Pb-Free MUX 8:1 +/-5V 60 OHM 16TSSOP

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas ISL84051IVZ - Technical Attributes
Attributes Table
Type: Analog Switch Mux
Configuration: Single 8:1
No of Channels: 1
Supply Voltage: 2V to 12V
ON Resistance: 225Ω
Propagation Delay: 75ns
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1920
Multiple Of:
96
Total
$2,265.60
USD
Quantity
Unit Price
96
$1.22
288
$1.21
480
$1.20
1,920
$1.18
2,880+
$1.17
Product Variant Information section