Manufacturer Part #
NCP1219BD65R2G
NCP1219 Series 20 V 100 mA Surface Mount Flyback PWM Controller - SOIC-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-7 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi NCP1219BD65R2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Wire Material Change
02/25/2015 Details and Download
Update to FUTURE PCN 40699Update of Phase 2 Copper Wire for VHVIC Products in SOIC and TSSOP packages in Carmona, Philippines In order to provide Cu wire samples of all devices requested after the release of FPCN16200 and allow our customers the appropriate 90 days for qualification and verification, ON Semiconductor would like to notify all customers that the proposed first shipment date of product with Cu wires will be changed from 20-Apr-2015 to 28-Sept-2015.
Part Status:
Active
Active
onsemi NCP1219BD65R2G - Technical Attributes
Attributes Table
| Supply Current-Max: | 100mA |
| Supply Voltage: | -0.3V to +20V |
| Frequency-Max: | 65kHz |
| Input Current: | 100mA |
| Input Voltage: | 20V |
| Topology: | Flyback |
| Breakdown Voltage-Max: | 500V |
| Rated Power: | 0.92W |
| Duty Cycle-Min: | 75% |
| Duty Cycle-Max: | 85% |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -60°C to +150°C |
| Thermal Resistance: | 177°C/W |
| Package Style: | SOIC-7 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Unit Price
2,500
$0.66
5,000+
$0.645
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-7
Mounting Method:
Surface Mount