text.skipToContent text.skipToNavigation

Manufacturer Part #

UC2845BN

UC2845 Series 30 V 500 KHz Current Mode PWM Controller - MINIDIP-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics UC2845BN - Technical Attributes
Attributes Table
Supply Current-Max: 17mA
Supply Voltage: 30V
Frequency-Max: 500kHz
Duty Cycle-Min: 47%
Duty Cycle-Max: 50%
Operating Temp Range: -25°C to +85°C
Package Style:  MDIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
50
Total
$980.00
USD
Quantity
Unit Price
50
$0.26
250
$0.25
1,500
$0.245
5,000
$0.24
15,000+
$0.23
Product Variant Information section