text.skipToContent text.skipToNavigation

Manufacturer Part #

TNY276PG

Converter Offline Flyback Topology 132kHz DIP-8C

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code: 2218
Product Specification Section
Power Integrations TNY276PG - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 65%
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  DIP-8C
Mounting Method: Through Hole
Pricing Section
Global Stock:
900
USA:
900
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$32.00
USD
Quantity
Unit Price
50
$0.64
200
$0.62
750
$0.605
2,000
$0.595
5,000+
$0.575
Product Variant Information section