text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP257PN

30W/45W PK (85-264V AC) 41W/70W PK (230V AC) DIP-8

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP257PN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 78%
Switching Frequency-Max: 132kHz
Operating Temp Range: -40°C to +150°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
50
Total
$1,260.00
USD
Quantity
Unit Price
50
$1.29
200
$1.27
500
$1.26
1,250
$1.24
2,000+
$1.22
Product Variant Information section