text.skipToContent text.skipToNavigation

Manufacturer Part #

TOP260EN

200W (85-264V AC) 275W (230V AC)

ECAD Model:
Mfr. Name: Power Integrations
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Power Integrations TOP260EN - Technical Attributes
Attributes Table
Isolation: Isolated
Internal Switch: Yes
Breakdown Voltage-Max: 700V
Topology: Flyback
Duty Cycle-Max: 75% to 83%
Switching Frequency-Max: 66kHz to 132kHz
Rated Power: 275W
Operating Temp Range: -40°C to +150°C
Storage Temperature Range: -65°C to +150°C
Package Style:  eSIP-7C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
960
Multiple Of:
48
Total
$1,584.00
USD
Quantity
Unit Price
48
$1.71
144
$1.69
480
$1.67
960
$1.65
1,920+
$1.63
Product Variant Information section