Manufacturer Part #
TOP261EN
TOP261 Series 132 kHz 333 W Flyback Isolated Off-Line Switcher - eSIP-7C
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Power Integrations | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:48 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Power Integrations TOP261EN - Product Specification
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
Power Integrations TOP261EN - Technical Attributes
Attributes Table
| Isolation: | Isolated |
| Internal Switch: | Yes |
| Breakdown Voltage-Max: | 700V |
| Topology: | Flyback |
| Duty Cycle-Max: | 83% |
| Switching Frequency-Max: | 145kHz |
| Rated Power: | 254W |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -65°C to +150°C |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
48
$1.98
144
$1.95
240
$1.94
960
$1.90
1,440+
$1.88
Product Variant Information section
Available Packaging
Package Qty:
48 per Tube
Mounting Method:
Through Hole