Manufacturer Part #
AP2120N-1.2TRG1
HIGH SPEED, EXTREMELY LOW NOISE LDO REGULATOR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated AP2120N-1.2TRG1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Diodes Incorporated AP2120N-1.2TRG1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.2V |
| Dropout Voltage-Max: | 0.9V |
| Output Current-Max: | 150mA |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 50µA |
| No. of Outputs: | 1 |
| Output Noise: | 15µV |
| Load Regulation: | 40mV |
| Line Regulation: | 16mV |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0423
12,000
$0.0411
30,000
$0.0403
75,000
$0.0395
120,000+
$0.0384
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount