Manufacturer Part #
LD1085D2M18R
LD1085 Series 1.8 V 3 A Low Drop Positive Voltage Regulator - D2PAK-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1732 | ||||||||||
Product Specification Section
STMicroelectronics LD1085D2M18R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics LD1085D2M18R - Technical Attributes
Attributes Table
| Input Voltage-Max: | 30V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 1.5V |
| Output Current-Max: | 3A |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 5mA |
| No. of Outputs: | Single |
| Load Regulation: | 2mV |
| Current - Limit: | 4.5A |
| Line Regulation: | 0.2mV |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
959
USA:
959
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.83
10
$0.78
40
$0.75
150
$0.725
500+
$0.69
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount