Manufacturer Part #
LDS3985PU18RY
LDS3985 Series 6 V 300 mA Low Drop and Low Noise BiCMOS Voltage Regulator -DFN-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:DFN-6 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 1912 | ||||||||||
Product Specification Section
STMicroelectronics LDS3985PU18RY - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
STMicroelectronics LDS3985PU18RY - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 1.8V |
| Dropout Voltage-Max: | 250mV |
| Output Current-Max: | 300mA |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 85µA |
| No. of Outputs: | Single |
| Output Noise: | 30µV |
| Load Regulation (%): | 0.005% |
| Current - Limit: | 600mA |
| Line Regulation (%): | 0.1% |
| Package Style: | DFN-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000
$0.185
6,000
$0.183
9,000+
$0.18
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DFN-6
Mounting Method:
Surface Mount