Manufacturer Part #
MIC37501-2.5WR-TR
MIC37501 Series 2.5 V 5 A Fixed Surface Mount Voltage Regulator - SPAK-7
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:750 per Std. Mfr. Pkg Package Style:SPAK-7 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC37501-2.5WR-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
UPDATE TO PCN 110887.Revision History: February 14, 2025: Issued initial notification.September 10, 2025: Issued final notification. Updated scope to remove MIC5200, MIC5201, MIC5202 device families and MIC5841YV-TR catalog part number and add 835-5043, LP2951, MIC2172, MIC2915x, MIC2920x, MIC2930xx, MIC2931x, MIC29371, MIC2941A, MIC29502, MIC2951, MIC2951x, MIC2954, MIC297xx, MIC2981, MIC3172, MIC37252, MIC37303, MIC3750x, MIC38C43, MIC38HC4x, MIC3915x, MIC3930x, MIC3950x, MIC3975, MIC457x, MIC501x, MIC502x, MIC5060, MIC515x, MIC580x and MIC58Pxx device families. Attached Qualification Report. Provided estimated first ship date to be on October 31, 2025.
Part Status:
Microchip MIC37501-2.5WR-TR - Technical Attributes
| Input Voltage-Min: | 2.3V |
| Input Voltage-Max: | 6V |
| Output Voltage Fixed: | 2.5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 5A |
| Rated Power: | 2.631W |
| Tolerance (%): | ±1% |
| Operating Temp Range: | -65°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 100mA |
| No. of Outputs: | Single |
| Load Regulation (%): | 1% |
| Current - Limit: | 11A |
| Line Regulation (%): | 0.5% |
| Package Style: | SPAK-7 |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
750 per Std. Mfr. Pkg
Package Style:
SPAK-7
Mounting Method:
Surface Mount