text.skipToContent text.skipToNavigation

Manufacturer Part #

MIC5166YML-TR

MIC5166 Series 3 A DDR Memory and High-Speed Bus Terminator

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip MIC5166YML-TR - Technical Attributes
Attributes Table
Input Voltage-Min: 2.5V
Input Voltage-Max: 5.5V
Package Style:  MLF-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$13,400.00
USD
Quantity
Unit Price
5,000+
$2.68
Product Variant Information section