Manufacturer Part #
MIC5201-4.8YS-TR
.
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOT-223 (TO-261-4, SC-73) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Microchip MIC5201-4.8YS-TR - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC5200, MIC5201 and MIC5202 device families of 20K (BCDM) technology available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiriesEstimated First Ship Date: 23 February 2026 (date code: 2609)
*** Update for PCN 111148 ***Revision History: February 25, 2025: Issued initial notification.March 06, 2025: Re-issued initial notification to correct the line formatting in the Pre and Post Change table.October 21,2025: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on November 15, 2025.Description of Change: Qualification of HANA as an additional assembly site for MIC5200-3.0YS, MIC5200-3.0YS-TR, MIC5201-3.3YS, MIC5201-3.3YS-TR, MIC5200-3.3YS, MIC5200-3.3YS-TR, MIC5201-4.8YS, MIC5201-4.8YS-TR, MIC5201-3.0YS, MIC5201-3.0YS-TR, MIC5200-4.8YS, MIC5200-4.8YS-TR, MIC5200-5.0YS, and MIC5200-5.0YS-TR catalog part numbers (CPN) available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.Estimated First Ship Date: 15 November 2025 (date code: 2546)
***UPDATE OF PCN114123***Revision History: June 25, 2025: Issued initial notificationJuly 08, 2025: Re-issued initial notification to update the carrier tape information in the pre and post change summary.Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of HANA as an additional final test location for selected MIC2954, MIC2920A, MIC37100, MIC39100, MIC5201, MIC5200, MIC5233, MIC5239, MIC5209 and MIC79050 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying HANA as an additional final test location.
Description of Change: Qualification of MTAI as an additional final test location for selected MIC5233, MIC2920A, MIC2954, MIC5200, MIC5201, MIC5209, MIC79050, MIC39100, MIC37100, and MIC5239 device families available in 3L SOT-223 package.Reason for Change: To improve manufacturability and on time delivery performance by qualifying MTAI as an additional final test location.
Description of Change: Qualification of HANA as an additional assembly site for MIC5200-3.0YS, MIC5200-3.0YS-TR, MIC5201-3.3YS, MIC5201-3.3YS-TR, MIC5200-3.3YS, MIC5200-3.3YS-TR, MIC5201-4.8YS, MIC5201-4.8YS-TR, MIC5201-3.0YS, MIC5201-3.0YS-TR, MIC5200-4.8YS, MIC5200-4.8YS-TR, MIC5200-5.0YS, and MIC5200-5.0YS-TR catalog part numbers (CPN) available in 3L SOT-223 package.Reason for Change: To improve on-time delivery performance by qualifying HANA as an additional assembly site.Estimated Qualification Completion Date: July 2025
Description of Change: Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: September 2025Pre and Post Summary Changes:? Pre Change: Fabrication Site = Microchip Technology Tempe ? Fab 2 (TMGR), Wafer Size = 8"? Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Part Status:
Microchip MIC5201-4.8YS-TR - Technical Attributes
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 26V |
| Output Voltage Fixed: | 4.8V |
| Dropout Voltage-Max: | 400mV |
| Output Current-Max: | 200mA |
| Package Style: | SOT-223 (TO-261-4, SC-73) |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOT-223 (TO-261-4, SC-73)
Mounting Method:
Surface Mount