Pays de livraison
Livraison gratuite aux États-Unis continentaux à partir de 50 $ US. Des conditions s'appliquent
Pays sélectionné
Référence fabricant
MIC5317-2.8YM5-TR
Tèlèchargez les modèles CAD pour ce produit. En savoir plus sur SnapMagic.
3000 par Std. Mfr. Pkg
Informations de livraison:
Code HTS:
ECCN:
Informations PCN:
Product Category: Linear Regulators, Power Management - Power SwitchesNotification Subject: CCB 8023 Initial Notice: Qualification of palladium coated copper with gold flash (CuPdAu) as new bond wire material for selected MIC2013, MIC2014, MIC2090, MIC2003, MIC2004, MIC2005, MIC2005A, MIC2091, MIC5256, MIC5255, MIC5247, MIC5252, MIC5206, MIC5238, MIC5216 and MIC5317 device families available in 5L SOT-23 package at STAR assembly site.Description of Change: Qualification of palladium coated copper with gold flash (CuPdAu) as new bond wire material for selected MIC2013, MIC2014, MIC2090, MIC2003, MIC2004, MIC2005, MIC2005A, MIC2091, MIC5256, MIC5255, MIC5247, MIC5252, MIC5206, MIC5238, MIC5216 and MIC5317 device families available in 5L SOT-23 package at STAR assembly site.Reason for Change: To improve productivity by qualifying palladium coated copper with gold flash (CuPdAu) as new bond wire material.Estimated Qualification Completion Date: October 2026
*****FPCN111595 UPDATE/LOCATION CHANGE*****Description of Change:August 18, 2025: Issued final notification. Attached the Qualification Report. Provided the estimatedfirst ship date to be on October 29, 2025Fabrication Site:OLD- Microchip Technology Tempe ? Fab 2(TMGR)NEW- Microchip Technology Colorado (MCSO)Wafer SizeOLD- 8"NEW- 6"
Description of Change:Qualification of Microchip Technology Colorado ? Fab 5 (MCSO) as a new fabrication location for selected MIC18xx, MIC20xx, MIC23xx, MIC27xx, MIC28xx, MIC33xx, MIC47xx, MIC51xx, MIC53xx, MIC63xx, MIC80xx, MIC81xx, MIC82xx and MIC94xx device families available in various packages.Reason for Change:To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO - FAB 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe ? Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Change Implementation Status:In ProgressEstimated Qualification Completion Date:September 2025
Statut du produit:
Stock conservé dans l'entrepôt du fabricant. Sous réserve de disponibilité et de temps de transit.