Manufacturer Part #
NCP115ASN330T2G
LDO Regulator, 300 mA, High PSRR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOP-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2508 | ||||||||||
Product Specification Section
onsemi NCP115ASN330T2G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP115ASN330T2G - Technical Attributes
Attributes Table
| Input Voltage-Max: | 5.5V |
| Output Voltage Fixed: | 3.3V |
| Dropout Voltage-Max: | 0.28V |
| Output Current-Max: | 300mA |
| Operating Temp Range: | -40°C to +85°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 95µA |
| No. of Outputs: | 1 |
| Output Noise: | 70V |
| Load Regulation: | 28mV |
| Current - Limit: | 600mA |
| Line Regulation (%): | 0.01% |
| Package Style: | TSOP-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
3,000
$0.0289
9,000
$0.0282
15,000
$0.0279
60,000
$0.0271
90,000+
$0.0265
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOP-5
Mounting Method:
Surface Mount