Manufacturer Part #
NCP718BSNADJT1G
Low Dropout Regulator, WideInput Voltage, Low Iq, 300 mA
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:TSOT-23-5 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2524 | ||||||||||
Product Specification Section
onsemi NCP718BSNADJT1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NCP718BSNADJT1G - Technical Attributes
Attributes Table
| Input Voltage-Min: | 2.5V |
| Input Voltage-Max: | 24V |
| Output Voltage Range: | 1.2V to 5V |
| Dropout Voltage-Max: | 0.49V |
| Output Current-Max: | 0.3A |
| Tolerance (%): | ±2% |
| Operating Temp Range: | -40°C to +125°C |
| Regulator Topology: | Adjustable |
| Quiescent Current: | 4µA |
| No. of Outputs: | Single |
| Output Noise: | 36µV |
| Load Regulation: | 10mV |
| Current - Limit: | 0.8A |
| Line Regulation: | 10mV |
| Package Style: | TSOT-23-5 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.194
6,000
$0.192
9,000
$0.19
15,000+
$0.186
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TSOT-23-5
Mounting Method:
Surface Mount