text.skipToContent text.skipToNavigation

Manufacturer Part #

RP110N281D-TR-FE

LDO Voltage Regulators Low voltage Low supply Regulator

ECAD Model:
Mfr. Name: Nisshinbo Micro Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nisshinbo Micro Devices RP110N281D-TR-FE - Technical Attributes
Attributes Table
Input Voltage-Min: 1.4V
Input Voltage-Max: 5.25V
Output Voltage Fixed: 2.8V
Dropout Voltage-Max: 0.4V
Output Current-Max: 0.15A
Tolerance (%): ±1%
Operating Temp Range: -40°C to +85°C
Regulator Topology: Fixed
Quiescent Current: 1µA
No. of Outputs: Single
Load Regulation: 20mV
Line Regulation (%): 0.02%
Package Style:  SOT-23-5 (SOT-25)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$615.00
USD
Quantity
Unit Price
3,000
$0.205
6,000
$0.20
12,000
$0.199
15,000+
$0.196
Product Variant Information section