Manufacturer Part #
TLE72702GATMA1
TLE72702: 300 mA Positive Fixed 1 Output Linear Voltage Regulator IC-TO-263-5
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Infineon | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Reel Package Style:TO-263-5 (D2PAK5) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Infineon TLE72702GATMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon TLE72702GATMA1 - Technical Attributes
Attributes Table
| Input Voltage-Max: | 42V |
| Output Voltage Range: | 5V |
| Dropout Voltage-Max: | 500mV |
| Output Current-Max: | 301mA |
| Operating Temp Range: | -40°C to +150°C |
| Regulator Topology: | Fixed |
| Quiescent Current: | 30µA |
| No. of Outputs: | 1 |
| Load Regulation: | 15mV |
| Line Regulation: | 5mV |
| Package Style: | TO-263-5 (D2PAK5) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1,000
$1.29
2,000
$1.28
3,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
TO-263-5 (D2PAK5)
Mounting Method:
Surface Mount