text.skipToContent text.skipToNavigation

Manufacturer Part #

A5970D013TR

A5970D Series 36 V 1.5 mA 280 kHz Buck SMT Switching Regulator - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2228
Product Specification Section
STMicroelectronics A5970D013TR - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 36V
Output Current-Max: 1.5mA
Output Voltage Range: 1.23V to 36V
Output Type: Adjustable
Switching Frequency-Max: 280kHz
Operating Temp Range: -40°C to +150°C
Duty Cycle-Max: 100%
Efficiency: 90%
No. of Outputs: 1
Quiescent Current: 100µA
Storage Temperature Range: -55°C to +150°C
Load Regulation: 15mV
Moisture Sensitivity Level: 3
Package Style:  MSOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.16
USD
Quantity
Unit Price
1
$1.16
15
$1.12
75
$1.10
250
$1.08
1,250+
$1.05
Product Variant Information section