text.skipToContent text.skipToNavigation

Manufacturer Part #

BD9322EFJ-E2

BD Series 4.75 to 18 V 380 kHz Buck SMT Switching Regulator - HTSOP-J8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM BD9322EFJ-E2 - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4.75V to 18V
Output Current-Max: 2A
Switching Frequency-Max: 360kHz
Package Style:  HTSOP-J8
Mounting Method: Surface Mount
Features & Applications

The BD9322EFJ-E2 is a simple step-down switching regulator with integrated compensation which integrate a low resistance high side N-Channel MOSFET. Available in a HTSOP-J8 package.

Features:

  • Wide operating input range 4.75 V-18 V
  • Selectable 2 A/3 A/4 A Output current
  • Selectable 0.1 Ω/ 0.15 Ω internal MOSFET switch
  • Low ESR output ceramic capacitors are available
  • Low standby current during shutdown mode
  • 380 KHz operating frequency
  • Feedback voltage: 0.9 V ± 1.5 % accuracy

Applications:

  • Distributed power system
  • Pre-Regulator for Linear Regulator
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,332.50
USD
Quantity
Unit Price
2,500+
$0.933
Product Variant Information section