text.skipToContent text.skipToNavigation

Référence fabricant

ISL8033IRZ

ISL8033 Series Dual 2.85 - 6 V 1 MHz 3 A Buck Regulator - QFN-24

Modèle ECAD:
Nom du fabricant: Renesas
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
Renesas ISL8033IRZ - Caractéristiques techniques
Attributes Table
Topology: Buck
Input Voltage: 2.85V to 6V
Output Current-Max: 3A
Output Type: Adjustable
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 2
Storage Temperature Range: -65°C to +150°C
Load Regulation: 2mV
Style d'emballage :  QFN-24
Méthode de montage : Surface Mount
Fonctionnalités et applications
The ISL8033IRZ is a high efficiency synchronous buck regulator with dual low quiescent current and rated for 3 A per channel with a 1 MHz, Ideal for any low power low-voltage applications.
 
This includes a pair of low ON-resistance P-Channel and N-Channel internal MOSFETs to maximize efficiency and minimize external component count. 100% dutycycle operation allows less than 250 mV dropout voltage at 3 A.

Features:

  • Dual 3 A High Efficiency Synchronous Buck Regulator with up to 95% Efficiency
  • 2% Output Accuracy Over-Temperature/Load/Line
  • Internal Digital Soft-Start - 1.5 ms
  • External Synchronization up to 6 MHz (ISL8033)
  • Internal Current Mode Compensation
  • Peak Current Limiting and Hiccup Mode Short Circuit Protection
  • Adjustable Peak Overload Current
  • Negative Current Protection
  • Pb-Free (RoHS Compliant)

Applications:

  • DC/DC POL Modules
  • µC/µP, FPGA and DSP Power
  • Plug-in DC/DC Modules for Routers and Switchers
  • Test and Measurement Systems
  • Li-ion Battery Power Devices
  • Bar Code Readers
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
1500
Multiples de :
75
Total 
2 640,00 $
USD
Quantité
Prix unitaire
75
$1.78
1 500
$1.76
2 250+
$1.75
Product Variant Information section