Manufacturer Part #
L6981C33DR
38 V, 1.5 A synchronous step-down converter with low quiescent current
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics L6981C33DR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics L6981C33DR - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3.5V to 38V |
| Output Current-Max: | 1.5A |
| Output Voltage Range: | 0V to 3.3V |
| Output Type: | Fixed |
| Switching Frequency-Max: | 440kHz |
| Operating Temp Range: | -40°C to +150°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 3.5µA |
| Storage Temperature Range: | -65°C to +150°C |
| Product Status: | Active |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$1.05
Product Variant Information section
Available Packaging
Package Qty:
2500 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount