Manufacturer Part #
MP2905EK-LF-Z
MP2905 Series 28 V 500 KHz SMT Synchronous Step-Down Controller - MSOP-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Std. Mfr. Pkg Package Style:MSOP-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MP2905EK-LF-Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Monolithic Power Systems MP2905EK-LF-Z - Technical Attributes
Attributes Table
| Topology: | Buck |
| Input Voltage: | 3V to 28V |
| Output Voltage Range: | 0.6V to 25.2V |
| Switching Frequency-Max: | 500kHz |
| Package Style: | MSOP-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
2,500+
$0.705
Product Variant Information section
Available Packaging
Package Qty:
2500 per Std. Mfr. Pkg
Package Style:
MSOP-10
Mounting Method:
Surface Mount