text.skipToContent text.skipToNavigation

Manufacturer Part #

MPM3515GQV-P

36 V 1.5 A SMT Synchronous AEC-Q100 Qualified Step-Down Converter - QFN-17

ECAD Model:
Mfr. Name: Monolithic Power Systems
Standard Pkg:
Product Variant Information section
Date Code: 2537
Product Specification Section
Monolithic Power Systems MPM3515GQV-P - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 4V to 36V
Output Current-Max: 1.5A
Output Voltage Range: 0.8V to 30.6V
Output Type: Adjustable
Switching Frequency-Max: 2.6MHz
Operating Temp Range: -40°C to +125°C
Duty Cycle-Max: 85%
No. of Outputs: 1
Quiescent Current: 0.6mA
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 3
Package Style:  QFN-17
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
7,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,340.00
USD
Quantity
Unit Price
500
$2.68
1,000
$2.65
1,500+
$2.63
Product Variant Information section