Manufacturer Part #
MPM3804GG-Z
MPM3804 Series 5.5 V 0.6 A 2.4 MHz Synchronous Step-Down Converter - QFN-10
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Monolithic Power Systems | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:5000 per Reel Package Style:QFN-10 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Monolithic Power Systems MPM3804GG-Z - Product Specification
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
Monolithic Power Systems MPM3804GG-Z - Technical Attributes
Attributes Table
| Input Voltage: | 2.3V to 5.5V |
| Output Current-Max: | 600mA |
| Output Voltage Range: | 0.6V to 5.5V |
| Output Type: | Adjustable |
| Switching Frequency-Max: | 2.4MHz |
| Operating Temp Range: | -40°C to +125°C |
| No. of Outputs: | 1 |
| Quiescent Current: | 11µA |
| Storage Temperature Range: | -65°C to +150°C |
| Power Consumption: | 1.6W |
| Package Style: | QFN-10 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Unit Price
5,000+
$0.79
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
QFN-10
Mounting Method:
Surface Mount