text.skipToContent text.skipToNavigation

Manufacturer Part #

RT8078AGQW

RT8078A Series 5.5 V 4 A 1 MHz Synchronous Step-Down Converter - WDFN-10

ECAD Model:
Mfr. Name: Richtek
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Richtek RT8078AGQW - Technical Attributes
Attributes Table
Topology: Buck
Input Voltage: 2.7V to 5.5V
Output Current-Max: 4A
Output Voltage Range: 0.6V to 5.5V
Output Type: Adjustable
Switching Frequency-Max: 1.2MHz
Operating Temp Range: -40°C to +85°C
Duty Cycle-Max: 100%
Efficiency: 95%
No. of Outputs: 1
Quiescent Current: 110µA
Storage Temperature Range: -65°C to +150°C
Load Regulation (%): 2%
Moisture Sensitivity Level: 3
Package Style:  WDFN-10
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$402.00
USD
Quantity
Unit Price
1,500
$0.268
3,000
$0.265
4,500
$0.263
6,000
$0.261
7,500+
$0.257
Product Variant Information section