text.skipToContent text.skipToNavigation

Manufacturer Part #

SY20011BDFC

SY20011 Series 400 nA IQ 1.0 MHz 500 mA Synchronous Step Down Regulator - DFN-8

ECAD Model:
Mfr. Name: Silergy
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Silergy SY20011BDFC - Technical Attributes
Attributes Table
Input Voltage: 2V to 5.5V
Output Current-Max: 500mA
Output Voltage Range: 1.2V
Switching Frequency-Max: 1MHz
Operating Temp Range: -40°C to +125°C
No. of Outputs: 1
Quiescent Current: 400nA
Storage Temperature Range: -65°C to +150°C
Power Consumption: 1.1W
Moisture Sensitivity Level: 1
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
9,000+
$0.41
Product Variant Information section