text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91209LVA-CAK-000-BU

Melexis Gen2 HiSpeed Conv.Hall Prog.Curr.Sens Ana NF 50mV/mT TnF

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
Melexis MLX91209LVA-CAK-000-BU - Technical Attributes
Attributes Table
Operating Frequency: 250Hz
Supply Current: 9mA to 14mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2000
Multiple Of:
5000
Total
$4,480.00
USD
Quantity
Unit Price
5,000+
$2.24
Product Variant Information section