text.skipToContent text.skipToNavigation

Manufacturer Part #

MLX91216LDC-ACV-001-SP

5.5 V 1200A Channel Hall Effect, Open Loop Current Sensor -SOIC-8

ECAD Model:
Mfr. Name: Melexis
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Melexis MLX91216LDC-ACV-001-SP - Technical Attributes
Attributes Table
Output Type: Ratiometric
No of Channels: 1
Operating Frequency: 250kHz
Supply Current: 15mA
Supply Voltage: 4.5V to 5.5V
Operating Temperature: -40°C to +150°C
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
2 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$211.20
USD
Quantity
Unit Price
80
$2.64
240
$2.61
320
$2.60
800
$2.57
1,200+
$2.54
Product Variant Information section